


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~1000V/V | |
| Vos - Input Offset Voltage | 25uV | |
| Input Offset Current(Ios) | 250pA | |
| Output Current | 4mA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Slew Rate | 0.15V/us | |
| Quiescent Current(Iq) | 115uA | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Single-channel | |
| Gain Error | 0.005% | |
| Settling time | 80us | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Features | External resistor gain、Zero drift / auto-zero、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 250pA | |
| Input Offset Current Drift (Ios TC) | 0.5pA/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8237ARMZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~1000V/V | |
| Vos - Input Offset Voltage | 25uV | |
| Input Offset Current(Ios) | 250pA | |
| Output Current | 4mA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Slew Rate | 0.15V/us | |
| Quiescent Current(Iq) | 115uA | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Single-channel | |
| Gain Error | 0.005% | |
| Settling time | 80us | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Features | External resistor gain、Zero drift / auto-zero、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 250pA | |
| Input Offset Current Drift (Ios TC) | 0.5pA/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8237ARMZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8237ARMZ datasheets or manufacturer documentation.
Datasheet: AD8237ARMZ Datasheet (PDF)
The AD8237ARMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.