Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. AD8139ACPZ-REEL7
AD8139ACPZ-REEL7 - 1
AD8139ACPZ-REEL7 - 2
AD8139ACPZ-REEL7 - 3
Extended1/3
* Images are for reference only
AD8139ACPZ-REEL7
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD8139ACPZ-REEL7
JLCPCB Part #
C578634
Package
LFCSP-8(3x3)
Description
-40℃~+125℃ -5V~5V 0.5uA 1 1.25uV/℃ 100mA 112dB 12V 150uV 2.25nV/√Hz@100kHz 2.25uA 24.5mA 410MHz 45ns 5V~12V 800V/us 88dB Differential Rail-to-rail output Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage LFCSP-8(3x3) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerAnalog Devices
PackageLFCSP-8(3x3)
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier24.5mA
Output TypeDifferential
Vos - Input Offset Voltage150uV
Input Offset Current(Ios)0.5uA
Output Current100mA
Input Offset Voltage Drift(Vos TC)1.25uV/℃
Single Supply5V~12V
Slew Rate800V/us
Gain Bandwidth Product410MHz
Power Supply Rejection Ratio (PSRR)112dB
Common Mode Rejection Ratio(CMRR)88dB
Rail to RailRail-to-rail output
Number of Channels1
Noise density(eN)2.25nV/√Hz@100kHz
Settling time45ns
Maximum Power Supply Range (Vdd-Vss)12V
FeaturesSingle-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage
Ib - Input Bias Current2.25uA
Dual Supply-5V~5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. AD8139ACPZ-REEL7
AD8139ACPZ-REEL7

* Images are for reference only

AD8139ACPZ-REEL7

Extended
Manufacturer

Analog Devices

MFR.Part #
AD8139ACPZ-REEL7
JLCPCB Part #
C578634
Package
LFCSP-8(3x3)
Description
-40℃~+125℃ -5V~5V 0.5uA 1 1.25uV/℃ 100mA 112dB 12V 150uV 2.25nV/√Hz@100kHz 2.25uA 24.5mA 410MHz 45ns 5V~12V 800V/us 88dB Differential Rail-to-rail output Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage LFCSP-8(3x3) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8139ACPZ-REEL7

* Images are for reference only

AD8139ACPZ-REEL7
Extended
Manufacturer

Analog Devices

MFR.Part #
AD8139ACPZ-REEL7
JLCPCB Part #
C578634
Package
LFCSP-8(3x3)
Description
-40℃~+125℃ -5V~5V 0.5uA 1 1.25uV/℃ 100mA 112dB 12V 150uV 2.25nV/√Hz@100kHz 2.25uA 24.5mA 410MHz 45ns 5V~12V 800V/us 88dB Differential Rail-to-rail output Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage LFCSP-8(3x3) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8139ACPZ-REEL7 Specifications

AD8139ACPZ-REEL7 technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerAnalog Devices
PackageLFCSP-8(3x3)
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier24.5mA
Output TypeDifferential
Vos - Input Offset Voltage150uV
Input Offset Current(Ios)0.5uA
Output Current100mA
Input Offset Voltage Drift(Vos TC)1.25uV/℃
Single Supply5V~12V
Slew Rate800V/us
Gain Bandwidth Product410MHz
Power Supply Rejection Ratio (PSRR)112dB
Common Mode Rejection Ratio(CMRR)88dB
Rail to RailRail-to-rail output
Number of Channels1
Noise density(eN)2.25nV/√Hz@100kHz
Settling time45ns
Maximum Power Supply Range (Vdd-Vss)12V
FeaturesSingle-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage
Ib - Input Bias Current2.25uA
Dual Supply-5V~5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8139ACPZ-REEL7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD8139ACPZ-REEL7 Documents

AD8139ACPZ-REEL7 datasheets or manufacturer documentation.

Datasheet: AD8139ACPZ-REEL7 Datasheet (PDF)

AD8139ACPZ-REEL7 Schematic Symbol & PCB Footprint

The AD8139ACPZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.