


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 3.6mA | |
| Vos - Input Offset Voltage | 700uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 0.1uA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 2.7V~12V | |
| Slew Rate | 450V/us | |
| Gain Bandwidth Product | 110MHz | |
| Power Supply Rejection Ratio (PSRR) | 91dB | |
| Common Mode Rejection Ratio(CMRR) | 79dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Noise density(eN) | 8.25nV/√Hz@50kHz-1MHz | |
| Settling time | 100ns | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -6V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8137YRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 3.6mA | |
| Vos - Input Offset Voltage | 700uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 0.1uA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 2.7V~12V | |
| Slew Rate | 450V/us | |
| Gain Bandwidth Product | 110MHz | |
| Power Supply Rejection Ratio (PSRR) | 91dB | |
| Common Mode Rejection Ratio(CMRR) | 79dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Noise density(eN) | 8.25nV/√Hz@50kHz-1MHz | |
| Settling time | 100ns | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -6V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8137YRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8137YRZ datasheets or manufacturer documentation.
Datasheet: AD8137YRZ Datasheet (PDF)
The AD8137YRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.