


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 5V~24V | |
| Gain Bandwidth Product | 120MHz | |
| Slew Rate | 180V/us | |
| Quiescent Current(Iq) | 6.4mA | |
| Common Mode Rejection Ratio(CMRR) | -100dB | |
| Number of Channels | 2 | |
| Noise density(eN) | 7nV/√Hz@10kHz | |
| Rail To Rail | Rail-to-rail output | |
| Ib - Input Bias Current | 3pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8066ARMZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Current(Ios) | 10pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 5V~24V | |
| Gain Bandwidth Product | 120MHz | |
| Slew Rate | 180V/us | |
| Quiescent Current(Iq) | 6.4mA | |
| Common Mode Rejection Ratio(CMRR) | -100dB | |
| Number of Channels | 2 | |
| Noise density(eN) | 7nV/√Hz@10kHz | |
| Rail To Rail | Rail-to-rail output | |
| Ib - Input Bias Current | 3pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8066ARMZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8066ARMZ datasheets or manufacturer documentation.
Datasheet: AD8066ARMZ Datasheet (PDF)
The AD8066ARMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.