
- Manufacturer
- MFR.Part #
- MSMBJ5377C
- JLCPCB Part #
- C5785693
- Package
- SMBJ(DO-214AA)
- Description
- TVS Unidirectional SMBJ(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | SMBJ(DO-214AA) | |
| Type | TVS | |
| Number of Channels | 1 | |
| Polarity | Unidirectional |

* Images are for reference only
MSMBJ5377C
Extended- Manufacturer
- MFR.Part #
- MSMBJ5377C
- JLCPCB Part #
- C5785693
- Package
- SMBJ(DO-214AA)
- Description
- TVS Unidirectional SMBJ(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MSMBJ5377C
- JLCPCB Part #
- C5785693
- Package
- SMBJ(DO-214AA)
- Description
- TVS Unidirectional SMBJ(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSMBJ5377C Specifications
MSMBJ5377C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | SMBJ(DO-214AA) | |
| Type | TVS | |
| Number of Channels | 1 | |
| Polarity | Unidirectional |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSMBJ5377C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSMBJ5377C Schematic Symbol & PCB Footprint
The MSMBJ5377C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.