
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | CDIP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 0.25uA | |
| Input Hysteresis Voltage (Vhys) | 1.5mV | |
| Number of Channels | Single-channel | |
| Quiescent Current | 8mA | |
| Ib - Input Bias Current | 300nA | |
| Propagation Delay Time | 45ns | |
| Output Mode | TTL、CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD790SQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | CDIP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 0.25uA | |
| Input Hysteresis Voltage (Vhys) | 1.5mV | |
| Number of Channels | Single-channel | |
| Quiescent Current | 8mA | |
| Ib - Input Bias Current | 300nA | |
| Propagation Delay Time | 45ns | |
| Output Mode | TTL、CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD790SQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD790SQ datasheets or manufacturer documentation.
Datasheet: AD790SQ Datasheet (PDF)
The AD790SQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.