


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | CDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 40nA | |
| Single Supply | 5V | |
| Input Hysteresis Voltage (Vhys) | 400uV | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Quiescent Current | 8mA | |
| Ib - Input Bias Current | 400nA | |
| Propagation Delay Time | 45ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | ±15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD790AQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | CDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 40nA | |
| Single Supply | 5V | |
| Input Hysteresis Voltage (Vhys) | 400uV | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Quiescent Current | 8mA | |
| Ib - Input Bias Current | 400nA | |
| Propagation Delay Time | 45ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | ±15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD790AQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD790AQ datasheets or manufacturer documentation.
Datasheet: AD790AQ Datasheet (PDF)
The AD790AQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.