Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7888ARUZ
AD7888ARUZ
Extended
* Images are for reference only
AD7888ARUZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7888ARUZ
JLCPCB Part #
C578545
Package
TSSOP-16
Description
-40℃~+105℃ 12 125kHz 2.7V~5.25V 2LSB 8 SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageTSSOP-16
Clock Frequency2MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
differential inputNo
DNL (LSB)2LSB
Signal-to-Noise Ratio71dB
Integral non - linearity2LSB
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)700uA
ADC architectureSAR
Sampling Rate125kHz
FeaturesMultiplexers
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7888ARUZ
AD7888ARUZ

* Images are for reference only

AD7888ARUZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7888ARUZ
JLCPCB Part #
C578545
Package
TSSOP-16
Description
-40℃~+105℃ 12 125kHz 2.7V~5.25V 2LSB 8 SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7888ARUZ

* Images are for reference only

AD7888ARUZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7888ARUZ
JLCPCB Part #
C578545
Package
TSSOP-16
Description
-40℃~+105℃ 12 125kHz 2.7V~5.25V 2LSB 8 SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7888ARUZ Specifications

AD7888ARUZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageTSSOP-16
Clock Frequency2MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
differential inputNo
DNL (LSB)2LSB
Signal-to-Noise Ratio71dB
Integral non - linearity2LSB
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)700uA
ADC architectureSAR
Sampling Rate125kHz
FeaturesMultiplexers
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7888ARUZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7888ARUZ Documents

AD7888ARUZ datasheets or manufacturer documentation.

Datasheet: AD7888ARUZ Datasheet (PDF)

AD7888ARUZ Schematic Symbol & PCB Footprint

The AD7888ARUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.