
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.6V | |
| Touch Screen Type | 4-Wire Resistive | |
| Quiescent Current (Iq) | 406uA | |
| Features | Built-in temperature sensor、Noise suppression、Hardware wake-up | |
| Resolution (Bits) | 12 | |
| Interface | I2C、Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7879-1ACPZ-500R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.6V | |
| Touch Screen Type | 4-Wire Resistive | |
| Quiescent Current (Iq) | 406uA | |
| Features | Built-in temperature sensor、Noise suppression、Hardware wake-up | |
| Resolution (Bits) | 12 | |
| Interface | I2C、Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7879-1ACPZ-500R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7879-1ACPZ-500R7 datasheets or manufacturer documentation.
Datasheet: AD7879-1ACPZ-500R7 Datasheet (PDF)
The AD7879-1ACPZ-500R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.