Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD7840ARSZ
AD7840ARSZ - 1
AD7840ARSZ - 2
AD7840ARSZ - 3
Extended1/3
* Images are for reference only
AD7840ARSZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7840ARSZ
JLCPCB Part #
C578534
Package
SSOP-24-208mil
Description
-55℃~+125℃ 10mA 14 2LSB 4us 5V Parallel、Serial Voltage Buffer SSOP-24-208mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageSSOP-24-208mil
FunctionIntegrated buffer、Bipolar output、Built-in reference source
Integral non - linearity2LSB
Operating Temperature-55℃~+125℃
Number of Channels1
Voltage - Supply5V
Output TypeVoltage Buffer
Quiescent Current (Iq)10mA
Settling Time4us
Resolution (Bits)14
InterfaceParallel、Serial
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD7840ARSZ
AD7840ARSZ

* Images are for reference only

AD7840ARSZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7840ARSZ
JLCPCB Part #
C578534
Package
SSOP-24-208mil
Description
-55℃~+125℃ 10mA 14 2LSB 4us 5V Parallel、Serial Voltage Buffer SSOP-24-208mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7840ARSZ

* Images are for reference only

AD7840ARSZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7840ARSZ
JLCPCB Part #
C578534
Package
SSOP-24-208mil
Description
-55℃~+125℃ 10mA 14 2LSB 4us 5V Parallel、Serial Voltage Buffer SSOP-24-208mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7840ARSZ Specifications

AD7840ARSZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageSSOP-24-208mil
FunctionIntegrated buffer、Bipolar output、Built-in reference source
Integral non - linearity2LSB
Operating Temperature-55℃~+125℃
Number of Channels1
Voltage - Supply5V
Output TypeVoltage Buffer
Quiescent Current (Iq)10mA
Settling Time4us
Resolution (Bits)14
InterfaceParallel、Serial
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7840ARSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7840ARSZ Documents

AD7840ARSZ datasheets or manufacturer documentation.

Datasheet: AD7840ARSZ Datasheet (PDF)

AD7840ARSZ Schematic Symbol & PCB Footprint

The AD7840ARSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.