
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Signal-to-Noise Ratio | 45dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 20mA | |
| Sampling Rate | 1MHz | |
| Features | Bipolar input、Simultaneous sampling、Bipolar power supply |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7821KRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Signal-to-Noise Ratio | 45dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 20mA | |
| Sampling Rate | 1MHz | |
| Features | Bipolar input、Simultaneous sampling、Bipolar power supply |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7821KRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7821KRZ datasheets or manufacturer documentation.
Datasheet: AD7821KRZ Datasheet (PDF)
The AD7821KRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.