Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7787BRMZ
AD7787BRMZ
Extended
* Images are for reference only
AD7787BRMZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7787BRMZ
JLCPCB Part #
C578519
Package
MSOP-10
Description
-40℃~+105℃ 1 2.5V~5.25V 24 9.5Hz SPI MSOP-10 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageMSOP-10
Operating Temperature-40℃~+105℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Voltage - Supply2.5V~5.25V
Quiescent Current (Iq)65uA
ADC architectureSigma-Delta
Sampling Rate9.5Hz
FeaturesInput buffer、Power-on reset、Bipolar input、Integrated modulator、Soft reset、Built-in digital filter
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7787BRMZ
AD7787BRMZ

* Images are for reference only

AD7787BRMZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7787BRMZ
JLCPCB Part #
C578519
Package
MSOP-10
Description
-40℃~+105℃ 1 2.5V~5.25V 24 9.5Hz SPI MSOP-10 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7787BRMZ

* Images are for reference only

AD7787BRMZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7787BRMZ
JLCPCB Part #
C578519
Package
MSOP-10
Description
-40℃~+105℃ 1 2.5V~5.25V 24 9.5Hz SPI MSOP-10 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7787BRMZ Specifications

AD7787BRMZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageMSOP-10
Operating Temperature-40℃~+105℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Voltage - Supply2.5V~5.25V
Quiescent Current (Iq)65uA
ADC architectureSigma-Delta
Sampling Rate9.5Hz
FeaturesInput buffer、Power-on reset、Bipolar input、Integrated modulator、Soft reset、Built-in digital filter
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7787BRMZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7787BRMZ Documents

AD7787BRMZ datasheets or manufacturer documentation.

Datasheet: AD7787BRMZ Datasheet (PDF)

AD7787BRMZ Schematic Symbol & PCB Footprint

The AD7787BRMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.