Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD7747ARUZ
AD7747ARUZ - 1
AD7747ARUZ - 2
AD7747ARUZ - 3
Extended1/3
* Images are for reference only
AD7747ARUZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7747ARUZ
JLCPCB Part #
C578507
Package
TSSOP-16
Description
-40℃~+125℃ 1.17V 2.7V~5.25V 24 45Hz 5ppm/℃ 700uA Built-in、External Capacitive Transducer I2C TSSOP-16 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageTSSOP-16
Operating Temperature-40℃~+125℃
The Chip TypeCapacitive Transducer
ArchitectureSigma-Delta
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)700uA
Sampling Rate45Hz
FeaturesDigital filtering、Built-in reference source、On-chip calibration、Built-in temperature sensor
Differential Non - linearity0.3LSB
Interface TypeI2C
Resolution (Bits)24
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD7747ARUZ
AD7747ARUZ

* Images are for reference only

AD7747ARUZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7747ARUZ
JLCPCB Part #
C578507
Package
TSSOP-16
Description
-40℃~+125℃ 1.17V 2.7V~5.25V 24 45Hz 5ppm/℃ 700uA Built-in、External Capacitive Transducer I2C TSSOP-16 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7747ARUZ

* Images are for reference only

AD7747ARUZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7747ARUZ
JLCPCB Part #
C578507
Package
TSSOP-16
Description
-40℃~+125℃ 1.17V 2.7V~5.25V 24 45Hz 5ppm/℃ 700uA Built-in、External Capacitive Transducer I2C TSSOP-16 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7747ARUZ Specifications

AD7747ARUZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageTSSOP-16
Operating Temperature-40℃~+125℃
The Chip TypeCapacitive Transducer
ArchitectureSigma-Delta
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)700uA
Sampling Rate45Hz
FeaturesDigital filtering、Built-in reference source、On-chip calibration、Built-in temperature sensor
Differential Non - linearity0.3LSB
Interface TypeI2C
Resolution (Bits)24
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7747ARUZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7747ARUZ Documents

AD7747ARUZ datasheets or manufacturer documentation.

Datasheet: AD7747ARUZ Datasheet (PDF)

AD7747ARUZ Schematic Symbol & PCB Footprint

The AD7747ARUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.