Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD7738BRUZ
AD7738BRUZ - 1
AD7738BRUZ - 2
AD7738BRUZ - 3
Extended1/3
* Images are for reference only
AD7738BRUZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7738BRUZ
JLCPCB Part #
C578502
Package
TSSOP-28
Description
-40℃~+105℃ 13.6mA 15.4kHz 1MHz~6.144MHz、6.144MHz 2.5V 24 3V~5V 8 External External、Built-in SPI Sigma-Delta Support Yes TSSOP-28 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageTSSOP-28
Operating Temperature-40℃~+105℃
ArchitectureSigma-Delta
Number of Channels8
Voltage - Supply2.7V~3.6V、4.75V~5.25V、4.75V~5.25V
Quiescent Current (Iq)80uA
FeaturesProgrammable gain、Power-down mode、Bipolar input、On-chip calibration
Resolution (Bits)24
Interface TypeSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD7738BRUZ
AD7738BRUZ

* Images are for reference only

AD7738BRUZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7738BRUZ
JLCPCB Part #
C578502
Package
TSSOP-28
Description
-40℃~+105℃ 13.6mA 15.4kHz 1MHz~6.144MHz、6.144MHz 2.5V 24 3V~5V 8 External External、Built-in SPI Sigma-Delta Support Yes TSSOP-28 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7738BRUZ

* Images are for reference only

AD7738BRUZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7738BRUZ
JLCPCB Part #
C578502
Package
TSSOP-28
Description
-40℃~+105℃ 13.6mA 15.4kHz 1MHz~6.144MHz、6.144MHz 2.5V 24 3V~5V 8 External External、Built-in SPI Sigma-Delta Support Yes TSSOP-28 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7738BRUZ Specifications

AD7738BRUZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageTSSOP-28
Operating Temperature-40℃~+105℃
ArchitectureSigma-Delta
Number of Channels8
Voltage - Supply2.7V~3.6V、4.75V~5.25V、4.75V~5.25V
Quiescent Current (Iq)80uA
FeaturesProgrammable gain、Power-down mode、Bipolar input、On-chip calibration
Resolution (Bits)24
Interface TypeSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7738BRUZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7738BRUZ Documents

AD7738BRUZ datasheets or manufacturer documentation.

Datasheet: AD7738BRUZ Datasheet (PDF)

AD7738BRUZ Schematic Symbol & PCB Footprint

The AD7738BRUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.