
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-206AA(TO-18) | |
| Operating Temperature | -30℃~+100℃ | |
| Collector - Emitter Voltage VCEO | 30V | |
| Dissipation Power(Max) | 250mW | |
| Viewing Angle | 55° | |
| Current - Dark(Id) | 100nA | |
| Current - Collector(Ic) | 50mA | |
| Peak Wavelength | 880nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTD8600T4-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-206AA(TO-18) | |
| Operating Temperature | -30℃~+100℃ | |
| Collector - Emitter Voltage VCEO | 30V | |
| Dissipation Power(Max) | 250mW | |
| Viewing Angle | 55° | |
| Current - Dark(Id) | 100nA | |
| Current - Collector(Ic) | 50mA | |
| Peak Wavelength | 880nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTD8600T4-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTD8600T4-T datasheets or manufacturer documentation.
Datasheet: MTD8600T4-T Datasheet (PDF)
The MTD8600T4-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.