Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7685BCPZRL7
AD7685BCPZRL7 - 1
AD7685BCPZRL7 - 2
AD7685BCPZRL7 - 3
Extended1/3
* Images are for reference only
AD7685BCPZRL7
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7685BCPZRL7
JLCPCB Part #
C578468
Package
LFCSP-10(3x3)
Description
-40℃~+85℃ 0.6LSB 1 16 1nA 2.3V~5.5V 250kHz 93.5dB Built-in External SAR SPI Yes LFCSP-10(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLFCSP-10(3x3)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
Signal-to-Noise Ratio93.5dB
Integral non - linearity0.6LSB
Voltage - Supply2.3V~5.5V
Quiescent Current (Iq)1nA
ADC architectureSAR
Sampling Rate250kHz
Features多芯片同步
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7685BCPZRL7
AD7685BCPZRL7

* Images are for reference only

AD7685BCPZRL7

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7685BCPZRL7
JLCPCB Part #
C578468
Package
LFCSP-10(3x3)
Description
-40℃~+85℃ 0.6LSB 1 16 1nA 2.3V~5.5V 250kHz 93.5dB Built-in External SAR SPI Yes LFCSP-10(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7685BCPZRL7

* Images are for reference only

AD7685BCPZRL7
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7685BCPZRL7
JLCPCB Part #
C578468
Package
LFCSP-10(3x3)
Description
-40℃~+85℃ 0.6LSB 1 16 1nA 2.3V~5.5V 250kHz 93.5dB Built-in External SAR SPI Yes LFCSP-10(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7685BCPZRL7 Specifications

AD7685BCPZRL7 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLFCSP-10(3x3)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
Signal-to-Noise Ratio93.5dB
Integral non - linearity0.6LSB
Voltage - Supply2.3V~5.5V
Quiescent Current (Iq)1nA
ADC architectureSAR
Sampling Rate250kHz
Features多芯片同步
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7685BCPZRL7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7685BCPZRL7 Documents

AD7685BCPZRL7 datasheets or manufacturer documentation.

Datasheet: AD7685BCPZRL7 Datasheet (PDF)

AD7685BCPZRL7 Schematic Symbol & PCB Footprint

The AD7685BCPZRL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.