


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | PLCC-44(16.6x16.6) | |
| Ron | 300Ω | |
| Operating Temperature | -25℃~+85℃ | |
| -3dB Bandwidth | 20MHz | |
| Applications | Analog | |
| Number of Channels | 1 | |
| Voltage - Supply | 9V~25.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD75019JPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | PLCC-44(16.6x16.6) | |
| Ron | 300Ω | |
| Operating Temperature | -25℃~+85℃ | |
| -3dB Bandwidth | 20MHz | |
| Applications | Analog | |
| Number of Channels | 1 | |
| Voltage - Supply | 9V~25.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD75019JPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD75019JPZ datasheets or manufacturer documentation.
Datasheet: AD75019JPZ Datasheet (PDF)
The AD75019JPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.