Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDFL1608T270KTF
SDFL1608T270KTF - 1
SDFL1608T270KTF - 2
SDFL1608T270KTF - 3
SDFL1608T270KTF - 4
Extended1/4
* Images are for reference only
SDFL1608T270KTF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDFL1608T270KTF
JLCPCB Part #
C57841
Package
0603
Description
10MHz 1mA 2.75Ω 20@1MHz 27uH ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance27uH
Q @ Frequency20@1MHz
Frequency - Self Resonant10MHz
Tolerance±10%
Current Rating1mA
Application GradeConsumer grade
DC Resistance(DCR)2.75Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDFL1608T270KTF
SDFL1608T270KTF

* Images are for reference only

SDFL1608T270KTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDFL1608T270KTF
JLCPCB Part #
C57841
Package
0603
Description
10MHz 1mA 2.75Ω 20@1MHz 27uH ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDFL1608T270KTF

* Images are for reference only

SDFL1608T270KTF
Extended
Manufacturer

Sunlord

MFR.Part #
SDFL1608T270KTF
JLCPCB Part #
C57841
Package
0603
Description
10MHz 1mA 2.75Ω 20@1MHz 27uH ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDFL1608T270KTF Specifications

SDFL1608T270KTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance27uH
Q @ Frequency20@1MHz
Frequency - Self Resonant10MHz
Tolerance±10%
Current Rating1mA
Application GradeConsumer grade
DC Resistance(DCR)2.75Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDFL1608T270KTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDFL1608T270KTF Documents

SDFL1608T270KTF datasheets or manufacturer documentation.

Datasheet: SDFL1608T270KTF Datasheet (PDF)

SDFL1608T270KTF Schematic Symbol & PCB Footprint

The SDFL1608T270KTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.