Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. AD654JRZ
AD654JRZ - 1
AD654JRZ - 2
AD654JRZ - 3
Extended1/3
* Images are for reference only
AD654JRZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD654JRZ
JLCPCB Part #
C578359
Package
SOIC-8
Description
500kHz Output buffer、Full-scale frequency adjustable、Input buffer V/F ±0.2% SOIC-8 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature-40℃~+85℃
Conversion Type VF/FVV/F
Vos - Input Offset Voltage500uV
Voltage - Supply4.5V~36V
Linearity±0.2%
Input Offset Current(Ios)5nA
Frequency500kHz
FeaturesOutput buffer、Full-scale frequency adjustable、Input buffer
Ib - Input Bias Current30nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. AD654JRZ
AD654JRZ

* Images are for reference only

AD654JRZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD654JRZ
JLCPCB Part #
C578359
Package
SOIC-8
Description
500kHz Output buffer、Full-scale frequency adjustable、Input buffer V/F ±0.2% SOIC-8 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD654JRZ

* Images are for reference only

AD654JRZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD654JRZ
JLCPCB Part #
C578359
Package
SOIC-8
Description
500kHz Output buffer、Full-scale frequency adjustable、Input buffer V/F ±0.2% SOIC-8 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD654JRZ Specifications

AD654JRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature-40℃~+85℃
Conversion Type VF/FVV/F
Vos - Input Offset Voltage500uV
Voltage - Supply4.5V~36V
Linearity±0.2%
Input Offset Current(Ios)5nA
Frequency500kHz
FeaturesOutput buffer、Full-scale frequency adjustable、Input buffer
Ib - Input Bias Current30nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD654JRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD654JRZ Documents

AD654JRZ datasheets or manufacturer documentation.

Datasheet: AD654JRZ Datasheet (PDF)

AD654JRZ Schematic Symbol & PCB Footprint

The AD654JRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.