Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. AD650JPZ
AD650JPZ
Extended
* Images are for reference only
AD650JPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD650JPZ
JLCPCB Part #
C578357
Package
PLCC-20(9x9)
Description
0℃~+70℃ 18V 1MHz 4mV Differential Input、Output buffer、Single-ended input、Full-scale frequency adjustable V/F、F/V ±0.002% PLCC-20(9x9) V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerAnalog Devices
PackagePLCC-20(9x9)
Operating Temperature0℃~+70℃
Conversion Type VF/FVV/F、F/V
Linearity±0.002%
Vos - Input Offset Voltage4mV
Voltage - Supply18V
Frequency1MHz
FeaturesDifferential Input、Output buffer、Single-ended input、Full-scale frequency adjustable
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. AD650JPZ
AD650JPZ

* Images are for reference only

AD650JPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD650JPZ
JLCPCB Part #
C578357
Package
PLCC-20(9x9)
Description
0℃~+70℃ 18V 1MHz 4mV Differential Input、Output buffer、Single-ended input、Full-scale frequency adjustable V/F、F/V ±0.002% PLCC-20(9x9) V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD650JPZ

* Images are for reference only

AD650JPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD650JPZ
JLCPCB Part #
C578357
Package
PLCC-20(9x9)
Description
0℃~+70℃ 18V 1MHz 4mV Differential Input、Output buffer、Single-ended input、Full-scale frequency adjustable V/F、F/V ±0.002% PLCC-20(9x9) V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD650JPZ Specifications

AD650JPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerAnalog Devices
PackagePLCC-20(9x9)
Operating Temperature0℃~+70℃
Conversion Type VF/FVV/F、F/V
Linearity±0.002%
Vos - Input Offset Voltage4mV
Voltage - Supply18V
Frequency1MHz
FeaturesDifferential Input、Output buffer、Single-ended input、Full-scale frequency adjustable
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD650JPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD650JPZ Documents

AD650JPZ datasheets or manufacturer documentation.

Datasheet: AD650JPZ Datasheet (PDF)

AD650JPZ Schematic Symbol & PCB Footprint

The AD650JPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.