Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD5522JSVDZ
AD5522JSVDZ - 1
AD5522JSVDZ - 2
AD5522JSVDZ - 3
Extended1/3
* Images are for reference only
AD5522JSVDZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5522JSVDZ
JLCPCB Part #
C578207
Package
TQFP-80-EP(12x12)
Description
-23V~-5V、2.3V~5.25V、10V~28V 16 1LSB 4 Programmable gain、Built-in temperature sensor SPI、LVDS TQFP-80-EP(12x12) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageTQFP-80-EP(12x12)
Number of Channels4
Voltage - Supply-23V~-5V、2.3V~5.25V、10V~28V
FeaturesProgrammable gain、Built-in temperature sensor
Differential Non - linearity1LSB
Resolution (Bits)16
Interface TypeSPI、LVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD5522JSVDZ
AD5522JSVDZ

* Images are for reference only

AD5522JSVDZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5522JSVDZ
JLCPCB Part #
C578207
Package
TQFP-80-EP(12x12)
Description
-23V~-5V、2.3V~5.25V、10V~28V 16 1LSB 4 Programmable gain、Built-in temperature sensor SPI、LVDS TQFP-80-EP(12x12) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5522JSVDZ

* Images are for reference only

AD5522JSVDZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD5522JSVDZ
JLCPCB Part #
C578207
Package
TQFP-80-EP(12x12)
Description
-23V~-5V、2.3V~5.25V、10V~28V 16 1LSB 4 Programmable gain、Built-in temperature sensor SPI、LVDS TQFP-80-EP(12x12) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5522JSVDZ Specifications

AD5522JSVDZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageTQFP-80-EP(12x12)
Number of Channels4
Voltage - Supply-23V~-5V、2.3V~5.25V、10V~28V
FeaturesProgrammable gain、Built-in temperature sensor
Differential Non - linearity1LSB
Resolution (Bits)16
Interface TypeSPI、LVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5522JSVDZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5522JSVDZ Documents

AD5522JSVDZ datasheets or manufacturer documentation.

Datasheet: AD5522JSVDZ Datasheet (PDF)

AD5522JSVDZ Schematic Symbol & PCB Footprint

The AD5522JSVDZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.