Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. LCB150Q
LCB150Q
Extended
* Images are for reference only
LCB150Q
Attributes
Value
Manufacturer
Artesyn
MFR.Part #
LCB150Q
JLCPCB Part #
C5781493
Package
-
Description
-25℃~+70℃ 1 200mVp-p 24V 6.5A 88V~132V、176V~264V、248V~373V 90% Short Circuit Protection、Overvoltage Protection、Overload protection、Programmable output voltage ±1% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerArtesyn
Package-
Output Current(Max)6.5A
Output Voltage Accuracy±1%
Operating Temperature Range-25℃~+70℃
Number of Outputs1
Conversion Efficiency90%
Voltage - Supply88V~132V、176V~264V、248V~373V
FeaturesShort Circuit Protection、Overvoltage Protection、Overload protection、Programmable output voltage
Output Voltage24V
Ripple Noise200mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. LCB150Q
LCB150Q

* Images are for reference only

LCB150Q

Extended
Manufacturer

Artesyn

MFR.Part #
LCB150Q
JLCPCB Part #
C5781493
Package
-
Description
-25℃~+70℃ 1 200mVp-p 24V 6.5A 88V~132V、176V~264V、248V~373V 90% Short Circuit Protection、Overvoltage Protection、Overload protection、Programmable output voltage ±1% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCB150Q

* Images are for reference only

LCB150Q
Extended
Manufacturer

Artesyn

MFR.Part #
LCB150Q
JLCPCB Part #
C5781493
Package
-
Description
-25℃~+70℃ 1 200mVp-p 24V 6.5A 88V~132V、176V~264V、248V~373V 90% Short Circuit Protection、Overvoltage Protection、Overload protection、Programmable output voltage ±1% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCB150Q Specifications

LCB150Q technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerArtesyn
Package-
Output Current(Max)6.5A
Output Voltage Accuracy±1%
Operating Temperature Range-25℃~+70℃
Number of Outputs1
Conversion Efficiency90%
Voltage - Supply88V~132V、176V~264V、248V~373V
FeaturesShort Circuit Protection、Overvoltage Protection、Overload protection、Programmable output voltage
Output Voltage24V
Ripple Noise200mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCB150Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LCB150Q Documents

LCB150Q datasheets or manufacturer documentation.

Datasheet: LCB150Q Datasheet (PDF)

LCB150Q Schematic Symbol & PCB Footprint

The LCB150Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.