
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-128(14x14) | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 100Mbit/s | |
| Voltage - Supply | 1.8V~3.3V | |
| Number of ports | 8 | |
| Features | IEEE1588 timestamp、Cable diagnostics、Programmable LED indication、Low-power mode | |
| MAC Interface | MII、RMII、SGMII、RGMII | |
| Ethernet Speed Standards | 100BASE-T1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAN9373-I/ZMX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-128(14x14) | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 100Mbit/s | |
| Voltage - Supply | 1.8V~3.3V | |
| Number of ports | 8 | |
| Features | IEEE1588 timestamp、Cable diagnostics、Programmable LED indication、Low-power mode | |
| MAC Interface | MII、RMII、SGMII、RGMII | |
| Ethernet Speed Standards | 100BASE-T1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAN9373-I/ZMX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LAN9373-I/ZMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.