Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. LA RM40DRL
LA RM40DRL
Extended
* Images are for reference only
LA RM40DRL
Attributes
Value
Manufacturer
LIGHT
MFR.Part #
LA RM40DRL
JLCPCB Part #
C5781251
Package
-
Description
-40℃~+120℃ 2.1V 40° 4cd 625nm~640nm 633nm Discrete Diode Red - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLIGHT
Package-
Operating Temperature-40℃~+120℃
Wavelength - Dominant625nm~640nm
Viewing Angle40°
Luminous Intensity4cd
Diode ConfigurationDiscrete Diode
Illumination ColorRed
Voltage - Forward(Vf)2.1V
Peak Wavelength633nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. LA RM40DRL
LA RM40DRL

* Images are for reference only

LA RM40DRL

Extended
Manufacturer

LIGHT

MFR.Part #
LA RM40DRL
JLCPCB Part #
C5781251
Package
-
Description
-40℃~+120℃ 2.1V 40° 4cd 625nm~640nm 633nm Discrete Diode Red - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LA RM40DRL

* Images are for reference only

LA RM40DRL
Extended
Manufacturer

LIGHT

MFR.Part #
LA RM40DRL
JLCPCB Part #
C5781251
Package
-
Description
-40℃~+120℃ 2.1V 40° 4cd 625nm~640nm 633nm Discrete Diode Red - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LA RM40DRL Specifications

LA RM40DRL technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLIGHT
Package-
Operating Temperature-40℃~+120℃
Wavelength - Dominant625nm~640nm
Viewing Angle40°
Luminous Intensity4cd
Diode ConfigurationDiscrete Diode
Illumination ColorRed
Voltage - Forward(Vf)2.1V
Peak Wavelength633nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA RM40DRL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LA RM40DRL Documents

LA RM40DRL datasheets or manufacturer documentation.

Datasheet: LA RM40DRL Datasheet (PDF)

LA RM40DRL Schematic Symbol & PCB Footprint

The LA RM40DRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.