
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,1.4x0.8mm | |
| Operating Temperature | -40℃~+110℃ | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Luminous Intensity | 2.85cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 3.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KW DELSS2.CC-BXCY-4R9T-46A8-30-R18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,1.4x0.8mm | |
| Operating Temperature | -40℃~+110℃ | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Luminous Intensity | 2.85cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 3.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KW DELSS2.CC-BXCY-4R9T-46A8-30-R18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KW DELSS2.CC-BXCY-4R9T-46A8-30-R18 datasheets or manufacturer documentation.
Datasheet: KW DELSS2.CC-BXCY-4R9T-46A8-30-R18 Datasheet (PDF)
The KW DELSS2.CC-BXCY-4R9T-46A8-30-R18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.