


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,1.4x0.8mm | |
| Wavelength - Dominant | 531nm | |
| Operating Temperature | -40℃~+110℃ | |
| Test Current | 10mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Luminous Intensity | 680mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 520nm | |
| Voltage - Forward(Vf) | 2.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KT DELQS1.12-TIVH-36-S446-10-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,1.4x0.8mm | |
| Wavelength - Dominant | 531nm | |
| Operating Temperature | -40℃~+110℃ | |
| Test Current | 10mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Luminous Intensity | 680mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 520nm | |
| Voltage - Forward(Vf) | 2.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KT DELQS1.12-TIVH-36-S446-10-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KT DELQS1.12-TIVH-36-S446-10-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.