


- Manufacturer
- MFR.Part #
- KSC1151J LFS
- JLCPCB Part #
- C5780302
- Package
- SMD-4P,6.2x6.8mm
- Description
- -40℃~+85℃ 1,000,000 cycles 3.9mm 32V 5.1N 50mA 6.2mm 6.2mm IP67 J-Lead Round Button SPST-NO Surface Mount,Vertical SMD-4P,6.2x6.8mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | SMD-4P,6.2x6.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Force | 5.1N | |
| Contact Current | 50mA | |
| IP Rating | IP67 | |
| Length | 6.2mm | |
| Termination Style | J-Lead | |
| Voltage Rating | 32V | |
| Life | 1 million cycles | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Switch Height | 3.9mm | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 6.2mm |

* Images are for reference only
KSC1151J LFS
Extended- Manufacturer
- MFR.Part #
- KSC1151J LFS
- JLCPCB Part #
- C5780302
- Package
- SMD-4P,6.2x6.8mm
- Description
- -40℃~+85℃ 1,000,000 cycles 3.9mm 32V 5.1N 50mA 6.2mm 6.2mm IP67 J-Lead Round Button SPST-NO Surface Mount,Vertical SMD-4P,6.2x6.8mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KSC1151J LFS
- JLCPCB Part #
- C5780302
- Package
- SMD-4P,6.2x6.8mm
- Description
- -40℃~+85℃ 1,000,000 cycles 3.9mm 32V 5.1N 50mA 6.2mm 6.2mm IP67 J-Lead Round Button SPST-NO Surface Mount,Vertical SMD-4P,6.2x6.8mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KSC1151J LFS Specifications
KSC1151J LFS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | SMD-4P,6.2x6.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Force | 5.1N | |
| Contact Current | 50mA | |
| IP Rating | IP67 | |
| Length | 6.2mm | |
| Termination Style | J-Lead | |
| Voltage Rating | 32V | |
| Life | 1 million cycles | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Switch Height | 3.9mm | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 6.2mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSC1151J LFS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KSC1151J LFS Documents
KSC1151J LFS datasheets or manufacturer documentation.
Datasheet: KSC1151J LFS Datasheet (PDF)
KSC1151J LFS Schematic Symbol & PCB Footprint
The KSC1151J LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.