Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCHF201209H18NJT
SCHF201209H18NJT - 1
SCHF201209H18NJT - 2
SCHF201209H18NJT - 3
SCHF201209H18NJT - 4
Extended1/4
* Images are for reference only
SCHF201209H18NJT
Attributes
Value
Manufacturer
Yanchuang
MFR.Part #
SCHF201209H18NJT
JLCPCB Part #
C578028
Package
0805
Description
1.75GHz 100@8MHz 18nH 300mA 450mΩ Multilayer inductor ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerYanchuang
Package0805
Inductance18nH
TypeMultilayer inductor
Q @ Frequency100@8MHz
Frequency - Self Resonant1.75GHz
Tolerance±5%
Current Rating300mA
DC Resistance(DCR)450mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCHF201209H18NJT
SCHF201209H18NJT

* Images are for reference only

SCHF201209H18NJT

Extended
Manufacturer

Yanchuang

MFR.Part #
SCHF201209H18NJT
JLCPCB Part #
C578028
Package
0805
Description
1.75GHz 100@8MHz 18nH 300mA 450mΩ Multilayer inductor ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCHF201209H18NJT

* Images are for reference only

SCHF201209H18NJT
Extended
Manufacturer

Yanchuang

MFR.Part #
SCHF201209H18NJT
JLCPCB Part #
C578028
Package
0805
Description
1.75GHz 100@8MHz 18nH 300mA 450mΩ Multilayer inductor ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCHF201209H18NJT Specifications

SCHF201209H18NJT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerYanchuang
Package0805
Inductance18nH
TypeMultilayer inductor
Q @ Frequency100@8MHz
Frequency - Self Resonant1.75GHz
Tolerance±5%
Current Rating300mA
DC Resistance(DCR)450mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCHF201209H18NJT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCHF201209H18NJT Documents

SCHF201209H18NJT datasheets or manufacturer documentation.

Datasheet: SCHF201209H18NJT Datasheet (PDF)

SCHF201209H18NJT Schematic Symbol & PCB Footprint

The SCHF201209H18NJT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.