Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCHF201209H5N6ST
SCHF201209H5N6ST - 1
SCHF201209H5N6ST - 2
SCHF201209H5N6ST - 3
SCHF201209H5N6ST - 4
Extended1/4
* Images are for reference only
SCHF201209H5N6ST
Attributes
Value
Manufacturer
Yanchuang
MFR.Part #
SCHF201209H5N6ST
JLCPCB Part #
C578022
Package
0805
Description
230mΩ 400mA 5.6nH 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerYanchuang
Package0805
Inductance5.6nH
TypeMultilayer inductor
Q @ Frequency100@8MHz
Frequency - Self Resonant4GHz
Current Rating400mA
Application GradeConsumer grade
DC Resistance(DCR)230mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCHF201209H5N6ST
SCHF201209H5N6ST

* Images are for reference only

SCHF201209H5N6ST

Extended
Manufacturer

Yanchuang

MFR.Part #
SCHF201209H5N6ST
JLCPCB Part #
C578022
Package
0805
Description
230mΩ 400mA 5.6nH 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCHF201209H5N6ST

* Images are for reference only

SCHF201209H5N6ST
Extended
Manufacturer

Yanchuang

MFR.Part #
SCHF201209H5N6ST
JLCPCB Part #
C578022
Package
0805
Description
230mΩ 400mA 5.6nH 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCHF201209H5N6ST Specifications

SCHF201209H5N6ST technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerYanchuang
Package0805
Inductance5.6nH
TypeMultilayer inductor
Q @ Frequency100@8MHz
Frequency - Self Resonant4GHz
Current Rating400mA
Application GradeConsumer grade
DC Resistance(DCR)230mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCHF201209H5N6ST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCHF201209H5N6ST Documents

SCHF201209H5N6ST datasheets or manufacturer documentation.

Datasheet: SCHF201209H5N6ST Datasheet (PDF)

SCHF201209H5N6ST Schematic Symbol & PCB Footprint

The SCHF201209H5N6ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.