Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCHF160808HR10JT
SCHF160808HR10JT - 1
SCHF160808HR10JT - 2
SCHF160808HR10JT - 3
SCHF160808HR10JT - 4
Extended1/4
* Images are for reference only
SCHF160808HR10JT
Attributes
Value
Manufacturer
Yanchuang
MFR.Part #
SCHF160808HR10JT
JLCPCB Part #
C578005
Package
0603
Description
1.4Ω 100@8MHz 100nH 200mA 700MHz Multilayer inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerYanchuang
Package0603
Inductance100nH
TypeMultilayer inductor
Q @ Frequency100@8MHz
Frequency - Self Resonant700MHz
Tolerance±5%
Current Rating200mA
DC Resistance(DCR)1.4Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCHF160808HR10JT
SCHF160808HR10JT

* Images are for reference only

SCHF160808HR10JT

Extended
Manufacturer

Yanchuang

MFR.Part #
SCHF160808HR10JT
JLCPCB Part #
C578005
Package
0603
Description
1.4Ω 100@8MHz 100nH 200mA 700MHz Multilayer inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCHF160808HR10JT

* Images are for reference only

SCHF160808HR10JT
Extended
Manufacturer

Yanchuang

MFR.Part #
SCHF160808HR10JT
JLCPCB Part #
C578005
Package
0603
Description
1.4Ω 100@8MHz 100nH 200mA 700MHz Multilayer inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCHF160808HR10JT Specifications

SCHF160808HR10JT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerYanchuang
Package0603
Inductance100nH
TypeMultilayer inductor
Q @ Frequency100@8MHz
Frequency - Self Resonant700MHz
Tolerance±5%
Current Rating200mA
DC Resistance(DCR)1.4Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCHF160808HR10JT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCHF160808HR10JT Documents

SCHF160808HR10JT datasheets or manufacturer documentation.

Datasheet: SCHF160808HR10JT Datasheet (PDF)

SCHF160808HR10JT Schematic Symbol & PCB Footprint

The SCHF160808HR10JT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.