MQF326P33-53.000-1.0/-40+85
Extended
* Images are for reference only
MQF326P33-53.000-1.0/-40+85
Attributes
Value
Manufacturer
MFR.Part #
MQF326P33-53.000-1.0/-40+85
JLCPCB Part #
C5776668
Package
SMD3225-6P
Description
-40℃~+85℃ 3.3V 40mA 53MHz PECL ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMERCURY Electronic
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Output TypePECL
Voltage - Supply3.3V
Frequency Stability±1ppm
Frequency53MHz
Current - Supply40mA