


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Cixi Kefa Elec | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 130V | |
| Number of Rows | 1 | |
| Termination Style | No Mounting | |
| Color | Green | |
| Number of Pins | 4P | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 5A | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KF2EDGV-2.54-4P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Cixi Kefa Elec | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 130V | |
| Number of Rows | 1 | |
| Termination Style | No Mounting | |
| Color | Green | |
| Number of Pins | 4P | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 5A | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KF2EDGV-2.54-4P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KF2EDGV-2.54-4P datasheets or manufacturer documentation.
Datasheet: KF2EDGV-2.54-4P Datasheet (PDF)
The KF2EDGV-2.54-4P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.