


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SM Switch | |
| Package | SIP-8 | |
| Wavelength - Dominant | 560nm~576nm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 30nm | |
| Test Current | 20mA | |
| Viewing Angle | 45° | |
| Lamp Holder Type | 17mmx7.11mm side-view lamp head | |
| Luminous Intensity | 35mcd | |
| Power(Watts) | 80mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow Green | |
| Lens Color | Green Diffused Lens | |
| Peak Wavelength | 568nm | |
| Voltage - Forward(Vf) | 2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SEA-01-2222 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SM Switch | |
| Package | SIP-8 | |
| Wavelength - Dominant | 560nm~576nm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 30nm | |
| Test Current | 20mA | |
| Viewing Angle | 45° | |
| Lamp Holder Type | 17mmx7.11mm side-view lamp head | |
| Luminous Intensity | 35mcd | |
| Power(Watts) | 80mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow Green | |
| Lens Color | Green Diffused Lens | |
| Peak Wavelength | 568nm | |
| Voltage - Forward(Vf) | 2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SEA-01-2222. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SEA-01-2222 datasheets or manufacturer documentation.
Datasheet: SEA-01-2222 Datasheet (PDF)
The SEA-01-2222 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.