MP160A
Extended
* Images are for reference only
MP160A
Attributes
Value
MFR.Part #
MP160A
JLCPCB Part #
C5775667
Package
HC-49U
Description
-20℃~+70℃ 16MHz 20pF 25Ω ±30ppm ±50ppm HC-49U Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerCTS Electronic Components
PackageHC-49U
Load Capacitance20pF
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)25Ω
Frequency Stability±50ppm
Frequency16MHz