JANTX1N6336CUS
Extended
* Images are for reference only
JANTX1N6336CUS
Attributes
Value
Manufacturer
MFR.Part #
JANTX1N6336CUS
JLCPCB Part #
C5774164
Package
-
Description
-65℃~+175℃ 1 Independent 33V 40Ω 500mW 50nA@25V 600Ω ±2% - Zener Diodes ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
Package-
Operating Junction Temperature Range-65℃~+175℃
Diode Configuration1 Independent
Impedance(Zzk)600Ω
Tolerance±2%
Impedance(Zzt)40Ω
Zener Voltage(Nom)33V
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@25V