
- Manufacturer
- MFR.Part #
- JAN1N4961C
- JLCPCB Part #
- C5773332
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 10uA@9.9V 13V 145Ω 3Ω 5W ±2% Plugin Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | Plugin | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Impedance(Zzk) | 145Ω | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Nom) | 13V | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 10uA@9.9V |

* Images are for reference only
JAN1N4961C
Extended- Manufacturer
- MFR.Part #
- JAN1N4961C
- JLCPCB Part #
- C5773332
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 10uA@9.9V 13V 145Ω 3Ω 5W ±2% Plugin Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JAN1N4961C
- JLCPCB Part #
- C5773332
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 10uA@9.9V 13V 145Ω 3Ω 5W ±2% Plugin Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JAN1N4961C Specifications
JAN1N4961C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | Plugin | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Impedance(Zzk) | 145Ω | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Nom) | 13V | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 10uA@9.9V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JAN1N4961C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JAN1N4961C Documents
JAN1N4961C datasheets or manufacturer documentation.
Datasheet: JAN1N4961C Datasheet (PDF)
JAN1N4961C Schematic Symbol & PCB Footprint
The JAN1N4961C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.