Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IX6611T
IX6611T
Extended
* Images are for reference only
IX6611T
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
IX6611T
JLCPCB Part #
C5773108
Package
SOIC-16-EP
Description
-40℃~+125℃ 13V~25V 3mA IGBT、MOSFET Interleaved conduction protection、Dead-time control SOIC-16-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse
PackageSOIC-16-EP
Operating Temperature-40℃~+125℃
Load TypeIGBT、MOSFET
Quiescent Current(Iq)3mA
Voltage - Supply13V~25V
FeaturesInterleaved conduction protection、Dead-time control
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IX6611T
IX6611T

* Images are for reference only

IX6611T

Extended
Manufacturer

Littelfuse

MFR.Part #
IX6611T
JLCPCB Part #
C5773108
Package
SOIC-16-EP
Description
-40℃~+125℃ 13V~25V 3mA IGBT、MOSFET Interleaved conduction protection、Dead-time control SOIC-16-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IX6611T

* Images are for reference only

IX6611T
Extended
Manufacturer

Littelfuse

MFR.Part #
IX6611T
JLCPCB Part #
C5773108
Package
SOIC-16-EP
Description
-40℃~+125℃ 13V~25V 3mA IGBT、MOSFET Interleaved conduction protection、Dead-time control SOIC-16-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IX6611T Specifications

IX6611T technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse
PackageSOIC-16-EP
Operating Temperature-40℃~+125℃
Load TypeIGBT、MOSFET
Quiescent Current(Iq)3mA
Voltage - Supply13V~25V
FeaturesInterleaved conduction protection、Dead-time control
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IX6611T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IX6611T Documents

IX6611T datasheets or manufacturer documentation.

Datasheet: IX6611T Datasheet (PDF)

IX6611T Schematic Symbol & PCB Footprint

The IX6611T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.