
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | RENESAS | |
| Package | QFN-28(5x5) | |
| Charging Saturation Voltage | 19.2V | |
| Operating Temperature | -10℃~+100℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 8.064A | |
| Number of Cells | 1~4 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 8V~28V | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Charge termination、Programmable charging current、Under-voltage lockout、Short-Circuit Protection、Overvoltage protection | |
| Interface | SMBus | |
| 0V Battery Charge | Support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL88731AHRZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | RENESAS | |
| Package | QFN-28(5x5) | |
| Charging Saturation Voltage | 19.2V | |
| Operating Temperature | -10℃~+100℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 8.064A | |
| Number of Cells | 1~4 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 8V~28V | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Charge termination、Programmable charging current、Under-voltage lockout、Short-Circuit Protection、Overvoltage protection | |
| Interface | SMBus | |
| 0V Battery Charge | Support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL88731AHRZ-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL88731AHRZ-T datasheets or manufacturer documentation.
Datasheet: ISL88731AHRZ-T Datasheet (PDF)
The ISL88731AHRZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.