
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-48(6x6) | |
| Frequency Range | 2.402GHz~2.48GHz | |
| Operating Temperature | -20℃~+70℃ | |
| Sensitivity | -90dBm | |
| Data Rate | 921.6Kbps | |
| Output Power | 0dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 1.9V~3.6V | |
| Receive Current | 13mA | |
| Features | Power-on reset function、Supports RSSI function、DMA function | |
| Current Of Transmitting | 13mA | |
| Interface | SPI、UART、ADC、I2C、PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS1870SF-102-TRAY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-48(6x6) | |
| Frequency Range | 2.402GHz~2.48GHz | |
| Operating Temperature | -20℃~+70℃ | |
| Sensitivity | -90dBm | |
| Data Rate | 921.6Kbps | |
| Output Power | 0dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 1.9V~3.6V | |
| Receive Current | 13mA | |
| Features | Power-on reset function、Supports RSSI function、DMA function | |
| Current Of Transmitting | 13mA | |
| Interface | SPI、UART、ADC、I2C、PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS1870SF-102-TRAY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS1870SF-102-TRAY datasheets or manufacturer documentation.
Datasheet: IS1870SF-102-TRAY Datasheet (PDF)
The IS1870SF-102-TRAY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.