MLX91211LUA-ABA-510-RE
Extended
* Images are for reference only
MLX91211LUA-ABA-510-RE
Attributes
Value
Manufacturer
MFR.Part #
MLX91211LUA-ABA-510-RE
JLCPCB Part #
C5769425
Package
TO-92-3
Description
-40℃~+150℃ 3.135V~5.5V TO-92-3 Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerMelexis
PackageTO-92-3
Operating Temperature-40℃~+150℃
Voltage - Supply3.135V~5.5V