
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| Dielectric Material | Polyester | |
| Voltage Rating | 630V | |
| Tolerance | ±10% | |
| Capacitance | 39nF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLR393K630 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| Dielectric Material | Polyester | |
| Voltage Rating | 630V | |
| Tolerance | ±10% | |
| Capacitance | 39nF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLR393K630. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLR393K630 datasheets or manufacturer documentation.
Datasheet: MLR393K630 Datasheet (PDF)
The MLR393K630 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.