Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MHSS1105
MHSS1105
Extended
* Images are for reference only
MHSS1105
Attributes
Value
Manufacturer
APEM
MFR.Part #
MHSS1105
JLCPCB Part #
C5768750
Package
Plugin
Description
-20℃~+70℃ 2mm 3.5mm 300mA 5 thousand cycles 5.5mm 6V 8.5mm Black PC Pin Rectangular Columnar SPDT Silver Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerAPEM
PackagePlugin
Operating Temperature-20℃~+70℃
Actuator ColorBlack
Voltage Rating6V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height5.5mm
CircuitSPDT
Actuator Length2mm
Mounting TypeThrough Hole
Length8.5mm
Life5 thousand cycles
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MHSS1105
MHSS1105

* Images are for reference only

MHSS1105

Extended
Manufacturer

APEM

MFR.Part #
MHSS1105
JLCPCB Part #
C5768750
Package
Plugin
Description
-20℃~+70℃ 2mm 3.5mm 300mA 5 thousand cycles 5.5mm 6V 8.5mm Black PC Pin Rectangular Columnar SPDT Silver Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHSS1105

* Images are for reference only

MHSS1105
Extended
Manufacturer

APEM

MFR.Part #
MHSS1105
JLCPCB Part #
C5768750
Package
Plugin
Description
-20℃~+70℃ 2mm 3.5mm 300mA 5 thousand cycles 5.5mm 6V 8.5mm Black PC Pin Rectangular Columnar SPDT Silver Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHSS1105 Specifications

MHSS1105 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerAPEM
PackagePlugin
Operating Temperature-20℃~+70℃
Actuator ColorBlack
Voltage Rating6V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height5.5mm
CircuitSPDT
Actuator Length2mm
Mounting TypeThrough Hole
Length8.5mm
Life5 thousand cycles
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHSS1105. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHSS1105 Schematic Symbol & PCB Footprint

The MHSS1105 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.