Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MGP500
MGP500
Extended
* Images are for reference only
MGP500
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
MGP500
JLCPCB Part #
C5768463
Package
-
Description
1.5W 15.5mm 2.5mΩ 3.26mm 50A 5A 5s 6.5mΩ 6V 9.2A - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package-
Power Dissipation1.5W
Voltage - Max6V
Time to Trip(Max)5s
Length15.5mm
Trip Current9.2A
Resistance - Initial (Ri) (Min)2.5mΩ
Hold Current5A
Current - Max50A
Width3.26mm
Resistance - Post Trip (R1) (Max)6.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MGP500
MGP500

* Images are for reference only

MGP500

Extended
Manufacturer

Littelfuse

MFR.Part #
MGP500
JLCPCB Part #
C5768463
Package
-
Description
1.5W 15.5mm 2.5mΩ 3.26mm 50A 5A 5s 6.5mΩ 6V 9.2A - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGP500

* Images are for reference only

MGP500
Extended
Manufacturer

Littelfuse

MFR.Part #
MGP500
JLCPCB Part #
C5768463
Package
-
Description
1.5W 15.5mm 2.5mΩ 3.26mm 50A 5A 5s 6.5mΩ 6V 9.2A - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGP500 Specifications

MGP500 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package-
Power Dissipation1.5W
Voltage - Max6V
Time to Trip(Max)5s
Length15.5mm
Trip Current9.2A
Resistance - Initial (Ri) (Min)2.5mΩ
Hold Current5A
Current - Max50A
Width3.26mm
Resistance - Post Trip (R1) (Max)6.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGP500. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGP500 Documents

MGP500 datasheets or manufacturer documentation.

Datasheet: MGP500 Datasheet (PDF)

MGP500 Schematic Symbol & PCB Footprint

The MGP500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.