


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Package | SMD,P=1mm | |
| Length | 24.54mm | |
| Contact Plating | Gold | |
| Contact Material | Beryllium copper | |
| Number of Pins | 40P | |
| Pitch | 1mm | |
| Height Above Board | 8.13mm | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 6.99mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MEC1-120-02-F-D-NP-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Package | SMD,P=1mm | |
| Length | 24.54mm | |
| Contact Plating | Gold | |
| Contact Material | Beryllium copper | |
| Number of Pins | 40P | |
| Pitch | 1mm | |
| Height Above Board | 8.13mm | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 6.99mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEC1-120-02-F-D-NP-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MEC1-120-02-F-D-NP-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.