HW-16-11-L-D-700-SM-A
Extended
* Images are for reference only
HW-16-11-L-D-700-SM-A
Attributes
Value
Manufacturer
MFR.Part #
HW-16-11-L-D-700-SM-A
JLCPCB Part #
C5767403
Package
SMD,P=2.54mm
Description
2 2.54mm 2.54mm 32P Black Gold Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackageSMD,P=2.54mm
Number of Rows2
ColorBlack
Contact PlatingGold
Number of Pins32P
Pitch2.54mm
Row Spacing2.54mm
Mounting TypeSurface Mount,Vertical