


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | MOLEX | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -40℃~+115℃ | |
| Voltage Rating (Max) | 300V | |
| Termination Style | No Mounting | |
| Color | Black | |
| Connector Type | Male Plug | |
| Current Rating | 15A | |
| Wire Gauge - AWG | 12~30 | |
| Height Above Board | 15mm | |
| Mounting Type | Free-hanging | |
| Outlet Direction (Vertical Basis) | Top Entry |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
395300008 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | MOLEX | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -40℃~+115℃ | |
| Voltage Rating (Max) | 300V | |
| Termination Style | No Mounting | |
| Color | Black | |
| Connector Type | Male Plug | |
| Current Rating | 15A | |
| Wire Gauge - AWG | 12~30 | |
| Height Above Board | 15mm | |
| Mounting Type | Free-hanging | |
| Outlet Direction (Vertical Basis) | Top Entry |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 395300008. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

395300008 datasheets or manufacturer documentation.
Datasheet: 395300008 Datasheet (PDF)
The 395300008 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.