Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUS10123R3BP
SUS10123R3BP
Extended
* Images are for reference only
SUS10123R3BP
Attributes
Value
Manufacturer
Cosel
MFR.Part #
SUS10123R3BP
JLCPCB Part #
C5762791
Package
SMD-6P,39.2x21mm
Description
-40℃~+85℃ 1 120mVp-p 2.6A 21mm 3.3V 39.2mm 500V 6.5mm 8.6W 82% 9V~18V Over Current Protection、Integrated synchronous rectification SMD-6P,39.2x21mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageSMD-6P,39.2x21mm
Output Current(Max)2.6A
Conversion Efficiency82%
Output Power8.6W
Length21mm
Operating Temperature range-40℃~+85℃
Voltage - Input(DC)9V~18V
Isolation Voltage(Vrms)500V
Height6.5mm
FeaturesOver Current Protection、Integrated synchronous rectification
Width39.2mm
Output Voltage3.3V
Ripple Noise120mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUS10123R3BP
SUS10123R3BP

* Images are for reference only

SUS10123R3BP

Extended
Manufacturer

Cosel

MFR.Part #
SUS10123R3BP
JLCPCB Part #
C5762791
Package
SMD-6P,39.2x21mm
Description
-40℃~+85℃ 1 120mVp-p 2.6A 21mm 3.3V 39.2mm 500V 6.5mm 8.6W 82% 9V~18V Over Current Protection、Integrated synchronous rectification SMD-6P,39.2x21mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUS10123R3BP

* Images are for reference only

SUS10123R3BP
Extended
Manufacturer

Cosel

MFR.Part #
SUS10123R3BP
JLCPCB Part #
C5762791
Package
SMD-6P,39.2x21mm
Description
-40℃~+85℃ 1 120mVp-p 2.6A 21mm 3.3V 39.2mm 500V 6.5mm 8.6W 82% 9V~18V Over Current Protection、Integrated synchronous rectification SMD-6P,39.2x21mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUS10123R3BP Specifications

SUS10123R3BP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageSMD-6P,39.2x21mm
Output Current(Max)2.6A
Conversion Efficiency82%
Output Power8.6W
Length21mm
Operating Temperature range-40℃~+85℃
Voltage - Input(DC)9V~18V
Isolation Voltage(Vrms)500V
Height6.5mm
FeaturesOver Current Protection、Integrated synchronous rectification
Width39.2mm
Output Voltage3.3V
Ripple Noise120mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUS10123R3BP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SUS10123R3BP Documents

SUS10123R3BP datasheets or manufacturer documentation.

Datasheet: SUS10123R3BP Datasheet (PDF)

SUS10123R3BP Schematic Symbol & PCB Footprint

The SUS10123R3BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.