Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUS10053R3C
SUS10053R3C
Extended
* Images are for reference only
SUS10053R3C
Attributes
Value
Manufacturer
Cosel
MFR.Part #
SUS10053R3C
JLCPCB Part #
C5762789
Package
DIP,39.2x21mm
Description
-40℃~+85℃ 1 120mVp-p 2.6A 21mm 3.3V 39.2mm 4.5V~9V 6.5mm 81% Over Current Protection、Automatic fault recovery、Programmable output voltage DIP,39.2x21mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageDIP,39.2x21mm
Output Current(Max)2.6A
Conversion Efficiency81%
Length39.2mm
Voltage - Supply4.5V~9V
Operating Temperature Range-40℃~+85℃
Height6.5mm
FeaturesOver Current Protection、Automatic fault recovery、Programmable output voltage
Width21mm
Output Voltage3.3V
Ripple Noise120mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUS10053R3C
SUS10053R3C

* Images are for reference only

SUS10053R3C

Extended
Manufacturer

Cosel

MFR.Part #
SUS10053R3C
JLCPCB Part #
C5762789
Package
DIP,39.2x21mm
Description
-40℃~+85℃ 1 120mVp-p 2.6A 21mm 3.3V 39.2mm 4.5V~9V 6.5mm 81% Over Current Protection、Automatic fault recovery、Programmable output voltage DIP,39.2x21mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUS10053R3C

* Images are for reference only

SUS10053R3C
Extended
Manufacturer

Cosel

MFR.Part #
SUS10053R3C
JLCPCB Part #
C5762789
Package
DIP,39.2x21mm
Description
-40℃~+85℃ 1 120mVp-p 2.6A 21mm 3.3V 39.2mm 4.5V~9V 6.5mm 81% Over Current Protection、Automatic fault recovery、Programmable output voltage DIP,39.2x21mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUS10053R3C Specifications

SUS10053R3C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageDIP,39.2x21mm
Output Current(Max)2.6A
Conversion Efficiency81%
Length39.2mm
Voltage - Supply4.5V~9V
Operating Temperature Range-40℃~+85℃
Height6.5mm
FeaturesOver Current Protection、Automatic fault recovery、Programmable output voltage
Width21mm
Output Voltage3.3V
Ripple Noise120mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUS10053R3C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SUS10053R3C Documents

SUS10053R3C datasheets or manufacturer documentation.

Datasheet: SUS10053R3C Datasheet (PDF)

SUS10053R3C Schematic Symbol & PCB Footprint

The SUS10053R3C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.