
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,40.2x21.5mm | |
| Conversion Efficiency | 85% | |
| Output Current(Max) | 2A | |
| Length | 40.2mm | |
| Voltage - Supply | 36V~76V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 7mm | |
| Features | Over Current Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 22mm | |
| Output Voltage | 5V | |
| Ripple Noise | 120mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SUCS104805C-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,40.2x21.5mm | |
| Conversion Efficiency | 85% | |
| Output Current(Max) | 2A | |
| Length | 40.2mm | |
| Voltage - Supply | 36V~76V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 7mm | |
| Features | Over Current Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 22mm | |
| Output Voltage | 5V | |
| Ripple Noise | 120mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUCS104805C-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SUCS104805C-C datasheets or manufacturer documentation.
Datasheet: SUCS104805C-C Datasheet (PDF)
The SUCS104805C-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.