Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUCS102415C
SUCS102415C
Extended
* Images are for reference only
SUCS102415C
Attributes
Value
Manufacturer
Cosel
MFR.Part #
SUCS102415C
JLCPCB Part #
C5762626
Package
DIP,40.2x21.5mm
Description
-40℃~+85℃ 1 150mVp-p 15V 18V~36V 22mm 40.2mm 7mm 800mA 87% Over Current Protection、Automatic fault recovery、Programmable output voltage DIP,40.2x21.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageDIP,40.2x21.5mm
Output Current(Max)800mA
Conversion Efficiency87%
Length40.2mm
Voltage - Supply18V~36V
Operating Temperature Range-40℃~+85℃
Height7mm
FeaturesOver Current Protection、Automatic fault recovery、Programmable output voltage
Width22mm
Output Voltage15V
Ripple Noise150mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUCS102415C
SUCS102415C

* Images are for reference only

SUCS102415C

Extended
Manufacturer

Cosel

MFR.Part #
SUCS102415C
JLCPCB Part #
C5762626
Package
DIP,40.2x21.5mm
Description
-40℃~+85℃ 1 150mVp-p 15V 18V~36V 22mm 40.2mm 7mm 800mA 87% Over Current Protection、Automatic fault recovery、Programmable output voltage DIP,40.2x21.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUCS102415C

* Images are for reference only

SUCS102415C
Extended
Manufacturer

Cosel

MFR.Part #
SUCS102415C
JLCPCB Part #
C5762626
Package
DIP,40.2x21.5mm
Description
-40℃~+85℃ 1 150mVp-p 15V 18V~36V 22mm 40.2mm 7mm 800mA 87% Over Current Protection、Automatic fault recovery、Programmable output voltage DIP,40.2x21.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUCS102415C Specifications

SUCS102415C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageDIP,40.2x21.5mm
Output Current(Max)800mA
Conversion Efficiency87%
Length40.2mm
Voltage - Supply18V~36V
Operating Temperature Range-40℃~+85℃
Height7mm
FeaturesOver Current Protection、Automatic fault recovery、Programmable output voltage
Width22mm
Output Voltage15V
Ripple Noise150mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUCS102415C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SUCS102415C Documents

SUCS102415C datasheets or manufacturer documentation.

Datasheet: SUCS102415C Datasheet (PDF)

SUCS102415C Schematic Symbol & PCB Footprint

The SUCS102415C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.